
PWE-07PFFS-SC7001 | |
---|---|
DigiKey Part Number | PWE-07PFFS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | PWE-07PFFS-SC7001 |
Description | POWER 8A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £9.61000 | £9.61 |
10 | £8.16600 | £81.66 |
30 | £7.55700 | £226.71 |
50 | £7.28920 | £364.46 |
100 | £6.94140 | £694.14 |
250 | £6.50712 | £1,626.78 |
500 | £6.19686 | £3,098.43 |
1,000 | £5.90145 | £5,901.45 |
Unit Price without VAT: | £9.61000 |
---|---|
Unit Price with VAT: | £11.53200 |