
M12A-08BFFM-SL8B01 | |
---|---|
DigiKey Part Number | 1754-M12A-08BFFM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BFFM-SL8B01 |
Description | CIRC CBL 8POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £11.82000 | £11.82 |
10 | £10.04400 | £100.44 |
30 | £9.29467 | £278.84 |
50 | £8.96560 | £448.28 |
100 | £8.53780 | £853.78 |
250 | £8.00364 | £2,000.91 |
500 | £7.62208 | £3,811.04 |
1,000 | £7.25879 | £7,258.79 |
Unit Price without VAT: | £11.82000 |
---|---|
Unit Price with VAT: | £14.18400 |