
ASSP-10-F-A-C-SB | |
|---|---|
DigiKey Part Number | 1754-ASSP-10-F-A-C-SB-ND |
Manufacturer | |
Manufacturer Product Number | ASSP-10-F-A-C-SB |
Description | ACC, XLOK, TERMINAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.95000 | £33.95 |
| 10 | £29.22500 | £292.25 |
| Unit Price without VAT: | £33.95000 |
|---|---|
| Unit Price with VAT: | £40.74000 |


