
62GB-720-14 | |
|---|---|
DigiKey Part Number | 623-62GB-720-14-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-720-14 |
Description | CONN BACKSHELL SZ14 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell 14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.539" (13.69mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-26482 Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.72000 | £28.72 |
| 10 | £24.41200 | £244.12 |
| 25 | £22.88360 | £572.09 |
| 50 | £21.79220 | £1,089.61 |
| 100 | £20.75290 | £2,075.29 |
| 250 | £19.45532 | £4,863.83 |
| Unit Price without VAT: | £28.72000 |
|---|---|
| Unit Price with VAT: | £34.46400 |

