
10156613-2101LF | |
---|---|
DigiKey Part Number | 609-10156613-2101LFTR-ND - Tape & Reel (TR) 609-10156613-2101LFCT-ND - Cut Tape (CT) |
Manufacturer | Amphenol ICC (FCI) |
Manufacturer Product Number | 10156613-2101LF |
Description | CONN PIN 24-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10156613-2101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |