A-1996
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A-1996
Basics of NTC and PTC Thermistors - Another Teaching Moment

A-1996

DigiKey Part Number
235-1422-ND
Manufacturer
Manufacturer Product Number
A-1996
Description
THERM NTC 2.795KOHM 4073K MODUL
Customer Reference
Detailed Description
NTC Thermistor 2.795k Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2.795k
Resistance Tolerance
±2.5%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
4073K
B25/100
-
Operating Temperature
-30°C ~ 85°C
Length - Lead Wire
-
Mounting Type
User Defined
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.