


XC7S25-L1CSGA324I | |
|---|---|
DigiKey Part Number | 122-2165-ND |
Manufacturer | |
Manufacturer Product Number | XC7S25-L1CSGA324I |
Description | IC FPGA 150 I/O 324CSGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 150 1658880 23360 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1825 | |
Number of Logic Elements/Cells | 23360 | |
Total RAM Bits | 1658880 | |
Number of I/O | 150 | |
Voltage - Supply | 0.92V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-CSGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | £42.90429 | £300.33 |
| Unit Price without VAT: | £42.90429 |
|---|---|
| Unit Price with VAT: | £51.48515 |








