



AMI-M11R-7M-6-B-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-M11R-7M-6-B-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11R-7M-6-B-1 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 7.8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.93000 | £15.93 |
| 18 | £12.34000 | £222.12 |
| 27 | £11.90630 | £321.47 |
| 54 | £11.19981 | £604.79 |
| Unit Price without VAT: | £15.93000 |
|---|---|
| Unit Price with VAT: | £19.11600 |

