



AMI-M11R-7M-10-B-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-M11R-7M-10-B-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11R-7M-10-B-1 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | IEC 320-C14, Quick Connect | |
Inductance | 7.13mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.97000 | £20.97 |
| 16 | £16.42000 | £262.72 |
| 32 | £15.44563 | £494.26 |
| 56 | £14.70107 | £823.26 |
| 104 | £13.91827 | £1,447.50 |
| 256 | £13.28387 | £3,400.67 |
| Unit Price without VAT: | £20.97000 |
|---|---|
| Unit Price with VAT: | £25.16400 |

