



AMI-M11P-3-3-B-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-M11P-3-3-B-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11P-3-3-B-1 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 7.06mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.09000 | £13.09 |
| 12 | £10.51083 | £126.13 |
| 36 | £9.53944 | £343.42 |
| Unit Price without VAT: | £13.09000 |
|---|---|
| Unit Price with VAT: | £15.70800 |

