cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMI E8F-102-BL

DigiKey Part Number
AMIE8F-102-BL-ND
Manufacturer
Manufacturer Product Number
AMI E8F-102-BL
Description
PHOTOCELL CONTROLLER 105-305VAC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Photocell Controller 105 ~ 305VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Type
Photocell Controller
Voltage - Supply
105 ~ 305VAC
Number of Slots/Relays
-
Circuit
-
Ingress Protection
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£13.06690£1,306.69
Manufacturers Standard Package
Unit Price without VAT:£13.06690
Unit Price with VAT:£15.68028