



AMI-27B-1-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-27B-1-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-27B-1-1 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.62000 | £18.62 |
| 12 | £14.95417 | £179.45 |
| 36 | £13.57194 | £488.59 |
| 60 | £12.97367 | £778.42 |
| Unit Price without VAT: | £18.62000 |
|---|---|
| Unit Price with VAT: | £22.34400 |

