



AMI-22B-20-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-22B-20-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-22B-20-1 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 600µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.94000 | £18.94 |
| 12 | £15.20667 | £182.48 |
| 36 | £13.80139 | £496.85 |
| 60 | £13.19283 | £791.57 |
| 108 | £12.52500 | £1,352.70 |
| 252 | £11.84520 | £2,984.99 |
| Unit Price without VAT: | £18.94000 |
|---|---|
| Unit Price with VAT: | £22.72800 |

