Contactor 3PST-NO (3 Form A) 32 A 208VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-32A-AC208V

DigiKey Part Number
MC-32A-AC208V-ND
Manufacturer
Manufacturer Product Number
MC-32A-AC208V
Description
CONTACTOR 3P 32A 2 NO/2 NC 208VA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 208VAC Coil Chassis Mount, DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
208VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
32 A
Switching Voltage
600VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-5°C ~ 40°C
Must Operate Voltage
133 VAC
Must Release Voltage
100 VAC
Contact Material
-
Operate Time
22 ms
Release Time
19 ms
Coil Current
10.6 mA
Coil Power
2.2W
Coil Resistance
19.67kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£72.62000£72.62
Manufacturers Standard Package
Unit Price without VAT:£72.62000
Unit Price with VAT:£87.14400