Heat Shrink Tubing, Flexible 0.075" (1.91mm) 1.2 to 1 Natural 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F40016 NA103

DigiKey Part Number
F40016NA103-ND
Manufacturer
Manufacturer Product Number
F40016 NA103
Description
HEATSHRINK 0.075" X 4' NATURAL
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.075" (1.91mm) 1.2 to 1 Natural 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.075" (1.91mm)
Inner Diameter - Recovered
0.061" (1.55mm)
Recovered Wall Thickness
0.009" (0.23mm)
Material
Features
Chemical Resistant, Fluid Resistant
Color
Operating Temperature
-75°C ~ 200°C
Shrink Temperature
176°C
Storage/Refrigeration Temperature
-
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.