Parametric Equivalent
Parametric Equivalent

AOZ2152EQI-31 | |
|---|---|
DigiKey Part Number | 785-1872-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2152EQI-31 |
Description | IC REG BUCK ADJ 6A 18QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 18-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.42521 | £2,126.05 |
| 10,000 | £0.41672 | £4,167.20 |
| 15,000 | £0.41246 | £6,186.90 |
| Unit Price without VAT: | £0.42521 |
|---|---|
| Unit Price with VAT: | £0.51025 |












