ASEK732KLA-40B-T-DK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK732KLA-40B-T-DK

DigiKey Part Number
620-1948-ND
Manufacturer
Manufacturer Product Number
ASEK732KLA-40B-T-DK
Description
EVAL BOARD FOR ACS732
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ACS732 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
40A
Interface
Analog
Sensitivity
50mV/A
Voltage - Supply
4.75V ~ 5.25V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS732
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£76.49000£76.49
Manufacturers Standard Package
Unit Price without VAT:£76.49000
Unit Price with VAT:£91.78800