
AMEOFL15-5S277HALPZ | |
|---|---|
DigiKey Part Number | 5245-AMEOFL15-5S277HALPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEOFL15-5S277HALPZ |
Description | AC/DC CONVERTER 5V 14W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 2.8A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 14 W | |
Features | OCP, OSCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Size / Dimension | 1.26" L x 0.57" W x 0.79" H (32.0mm x 14.5mm x 20.0mm) | |
Approval Agency | CE | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±2.5% | |
Load Regulation | ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.91000 | £7.91 |
| 10 | £6.95600 | £69.56 |
| 25 | £6.60720 | £165.18 |
| 50 | £6.35540 | £317.77 |
| 100 | £6.11330 | £611.33 |
| 250 | £5.80724 | £1,451.81 |
| 500 | £5.58592 | £2,792.96 |
| 1,000 | £5.37309 | £5,373.09 |
| Unit Price without VAT: | £7.91000 |
|---|---|
| Unit Price with VAT: | £9.49200 |

