Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEM3-24S277HAVZ

DigiKey Part Number
5245-AMEM3-24S277HAVZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEM3-24S277HAVZ
Description
AC/DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
60335-1; 61558-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.041 lb (18.50 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£4.63000£4.63
5£4.41400£22.07
Unit Price without VAT:£4.63000
Unit Price with VAT:£5.55600