


G-511-C8012 | |
|---|---|
DigiKey Part Number | EAR1197-ND |
Manufacturer | |
Manufacturer Product Number | G-511-C8012 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Screw Size | - | |
Head Diameter | 0.753" (19.13mm) | |
Mounting Hole Diameter | 0.562" (14.27mm) | |
Head Height | - | |
Material | Thermoplastic | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.51600 | £5.16 |
| 25 | £0.47240 | £11.81 |
| 50 | £0.44520 | £22.26 |
| 100 | £0.42200 | £42.20 |
| 250 | £0.39616 | £99.04 |
| 500 | £0.37954 | £189.77 |
| 1,000 | £0.36492 | £364.92 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

