G-431
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G-431
Designing a Vibration Isolation Solution Modulus Shape Factor

G-431-1

DigiKey Part Number
EAR1148-ND
Manufacturer
Manufacturer Product Number
G-431-1
Description
SCREW GROMMET THERMOPLASTIC BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Screw Grommet Thermoplastic Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Screw Size
-
Head Diameter
-
Mounting Hole Diameter
0.560" (14.22mm)
Head Height
-
Material
Thermoplastic
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.49600£4.96
25£0.45400£11.35
50£0.42760£21.38
100£0.40520£40.52
250£0.38016£95.04
500£0.36400£182.00
1,000£0.34985£349.85
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400