cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARK-1123L-S3A4

DigiKey Part Number
2084-ARK-1123L-S3A4-ND
Manufacturer
Manufacturer Product Number
ARK-1123L-S3A4
Description
ULTRA COMPACT FANLESS EMBEDDED I
Customer Reference
Detailed Description
Box PC Intel® Atom™ E3825 1.33GHz, 2 Core Supports SATA, mSATA DDR3L SODIMM (8GB Max Capacity)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Box PC
Core Processor
Intel® Atom™ E3825 1.33GHz, 2 Core
Storage
Supports SATA, mSATA
Memory
DDR3L SODIMM (8GB Max Capacity)
Display Type
No Display
Expansion Type
mini PCIe
Features
-
Voltage - Supply
12VDC
Mounting Type
DIN Rail, Wall Mount, VESA Mount
Operating Temperature
-30°C ~ 70°C
Ingress Protection
-
Operating System
Supports Windows 7/8/10, Linux
Approval Agency
BSMI, CB, CCC, CE, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.