
ARK-1123C-S3A4 | |
|---|---|
DigiKey Part Number | 2084-ARK-1123C-S3A4-ND |
Manufacturer | |
Manufacturer Product Number | ARK-1123C-S3A4 |
Description | ULTRA COMPACT FANLESS EMBEDDED I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom™ E3825 1.33GHz, 2 Core Supports SATA, mSATA DDR3L SODIMM (8GB Max Capacity) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom™ E3825 1.33GHz, 2 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR3L SODIMM (8GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 12VDC | |
Mounting Type | DIN Rail, Wall Mount, VESA Mount | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | - | |
Operating System | Supports Windows 7/8/10, Linux | |
Approval Agency | BSMI, CB, CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £498.75000 | £498.75 |
| Unit Price without VAT: | £498.75000 |
|---|---|
| Unit Price with VAT: | £598.50000 |

