
96FD80-P1TB-TS1 | |
---|---|
DigiKey Part Number | 2084-96FD80-P1TB-TS1-ND |
Manufacturer | |
Manufacturer Product Number | 96FD80-P1TB-TS1 |
Description | SSSTC M.2 2280 1TB NVME G4X4 DRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe PCIe Gen 4 M.2 NVMe 2280 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 6GB/s | |
Speed - Write | 5GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | -25°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.23mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £122.22000 | £122.22 |
Unit Price without VAT: | £122.22000 |
---|---|
Unit Price with VAT: | £146.66400 |