

ATS-53330K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1173-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53330K-C1-R0 |
Description | HEAT SINK 33MM X 33MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.299" (32.99mm) | |
Width | 1.299" (32.99mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.76000 | £11.76 |
| 10 | £10.40200 | £104.02 |
| 25 | £9.90880 | £247.72 |
| 50 | £9.55020 | £477.51 |
| 100 | £9.20420 | £920.42 |
| 300 | £8.68087 | £2,604.26 |
| 500 | £8.44748 | £4,223.74 |
| Unit Price without VAT: | £11.76000 |
|---|---|
| Unit Price with VAT: | £14.11200 |

