powerPacs-4-Slot-10.62 Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
powerPacs-4-Slot-10.62 Long

XMD-00

DigiKey Part Number
633-XMD-00-ND
Manufacturer
Manufacturer Product Number
XMD-00
Description
CONFIG POWER CHASSIS 750W 4 SLOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
EDA/CAD Models
XMD-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Medical
Number of Positions
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
750 W
Voltage - Isolation
4 kV
Efficiency
89%
Features
5V, 500mA Auxilary Output
Operating Temperature
-20°C ~ 70°C
Size / Dimension
10.55" L x 3.50" W (268.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
IEC 320-C14
Current - Leakage
300 µA
Cooling Type
Fan - Standard Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£314.55000£314.55
5£290.80400£1,454.02
10£281.13200£2,811.32
25£268.83720£6,720.93
Manufacturers Standard Package
Unit Price without VAT:£314.55000
Unit Price with VAT:£377.46000