New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP-MUSB-B-PCB-WC

DigiKey Part Number
2057-WP-MUSB-B-PCB-WC-ND
Manufacturer
Manufacturer Product Number
WP-MUSB-B-PCB-WC
Description
CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount
Mounting Feature
Horizontal
Termination
PC Board
Features
-
Ingress Protection
Waterproof
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£29.72875£29,728.75
Manufacturers Standard Package
Unit Price without VAT:£29.72875
Unit Price with VAT:£35.67450