PCB-B-20-SA-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCB-B-20-SA-25

DigiKey Part Number
2057-PCB-B-20-SA-25-ND
Manufacturer
Manufacturer Product Number
PCB-B-20-SA-25
Description
CONN FFC FPC TOP 20POS 1.25MM RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Top 0.049" (1.25mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tube
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
20
Pitch
0.049" (1.25mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.30mm
Height Above Board
0.197" (5.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
250V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.84000£1.84
21£1.48667£31.22
42£1.41571£59.46
63£1.37571£86.67
105£1.32695£139.33
252£1.24738£314.34
504£1.18782£598.66
1,008£1.13114£1,140.19
2,520£1.06037£2,672.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.84000
Unit Price with VAT:£2.20800