MMI-P1SRB14SGY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: £0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P1SRB14SGY

DigiKey Part Number
2057-MMI-P1SRB14SGY-ND
Manufacturer
Manufacturer Product Number
MMI-P1SRB14SGY
Description
FEMALE CONNECTOR, 14 POS
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
B
Primary Material
Plastic
Shell Material
Polycarbonate (PC)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
200V
Cable Opening
-
Operating Temperature
-55°C ~ 118°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.