MMI-P1PA05SGR52 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: £0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMI-P1PA05SGR52

DigiKey Part Number
2057-MMI-P1PA05SGR52-ND
Manufacturer
Manufacturer Product Number
MMI-P1PA05SGR52
Description
MALE CONNECTOR PLUG, 5 POS, BACK
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Plastic
Shell Material
Polycarbonate (PC)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
9A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Operating Temperature
-55°C ~ 118°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.