
5148 | |
|---|---|
DigiKey Part Number | 1528-5148-ND |
Manufacturer | |
Manufacturer Product Number | 5148 |
Description | BLACK PUDDING KEYCAPS - 24 PIECE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keyswitch Switch Cap Black Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | - | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MX Compatible Switches | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.75000 | £5.75 |
| Unit Price without VAT: | £5.75000 |
|---|---|
| Unit Price with VAT: | £6.90000 |

