
L12-30-210-12-P | |
|---|---|
DigiKey Part Number | 2495-L12-30-210-12-P-ND |
Manufacturer | |
Manufacturer Product Number | L12-30-210-12-P |
Description | L12-P MICRO LINEAR ACTUATOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actuonix Motion Devices Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | 1.181" (30.00mm) | |
Load Force (Dynamic) | 17.99lbf (80.0N) | |
Load Force (Static) | 44.96lbf (200.0N) | |
Speed | 0.26 in/s (6.6 mm/s) | |
Duty Cycle | 20% | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | ±0.20mm | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | 210 | |
Feedback Type | Potentiometer | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | - | |
Base Product Number |

