
A1020A-PG84M | |
|---|---|
DigiKey Part Number | 2156-A1020A-PG84M-ND |
Manufacturer | Actel |
Manufacturer Product Number | A1020A-PG84M |
Description | FPGA, 547 CLBS, 2000 GATES |
Customer Reference | |
Detailed Description | - Field Programmable Gate Array (FPGA) IC 69 2000 84-BCPGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 547 | |
Number of Logic Elements/Cells | 2000 | |
Number of I/O | 69 | |
Number of Gates | 2000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Package / Case | ||
Supplier Device Package | 84-CPGA (27.94x27.94) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £129.07000 | £258.14 |
| Unit Price without VAT: | £129.07000 |
|---|---|
| Unit Price with VAT: | £154.88400 |

