


AWSCR-4.00CRLA-C15-T3 | |
|---|---|
DigiKey Part Number | 535-15089-2-ND - Tape & Reel (TR) 535-15089-1-ND - Cut Tape (CT) 535-15089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-4.00CRLA-C15-T3 |
Description | CERAMIC RES 4.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.23800 | £2.38 |
| 25 | £0.22480 | £5.62 |
| 50 | £0.21520 | £10.76 |
| 100 | £0.19760 | £19.76 |
| 250 | £0.19376 | £48.44 |
| 500 | £0.18714 | £93.57 |
| 1,000 | £0.17941 | £179.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16560 | £496.80 |
| 6,000 | £0.14218 | £853.08 |
| 9,000 | £0.13846 | £1,246.14 |
| 15,000 | £0.13786 | £2,067.90 |
| 21,000 | £0.13750 | £2,887.50 |
| 30,000 | £0.13714 | £4,114.20 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

