


ASMPH-0603-2R2M-T | |
|---|---|
DigiKey Part Number | 535-12265-2-ND - Tape & Reel (TR) 535-12265-1-ND - Cut Tape (CT) 535-12265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMPH-0603-2R2M-T |
Description | FIXED IND 2.2UH 850MA 300MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 850 mA 300mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASMPH-0603-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.14000 | £1.40 |
| 100 | £0.11460 | £11.46 |
| 1,000 | £0.09417 | £94.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08372 | £334.88 |
| 8,000 | £0.07737 | £618.96 |
| 12,000 | £0.07628 | £915.36 |
| 20,000 | £0.07306 | £1,461.20 |
| 28,000 | £0.07101 | £1,988.28 |
| 40,000 | £0.06714 | £2,685.60 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

