ASFL1-4.000MHZ-LRS-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.89205
Datasheet
ASD-11.2896MHZ-EC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASFL1-4.000MHZ-LRS-T

DigiKey Part Number
535-ASFL1-4.000MHZ-LRS-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASFL1-4.000MHZ-LRS-T
Description
XTAL OSC XO 4.000MHZ HCMOS TTL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFL1-4.000MHZ-LRS-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.57096£570.96
Manufacturers Standard Package
Unit Price without VAT:£0.57096
Unit Price with VAT:£0.68515