
ASDDV-100.000MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASDDV-100.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-100.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-100.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-100.000MHZ-LC-T3 |
Description | OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-100.000MHZ-LC-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 14.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £1.15300 | £11.53 |
| 25 | £1.09080 | £27.27 |
| 50 | £1.04560 | £52.28 |
| 100 | £1.00230 | £100.23 |
| 250 | £0.94788 | £236.97 |
| 500 | £0.90870 | £454.35 |
| 1,000 | £0.87115 | £871.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.81175 | £2,435.25 |
| 6,000 | £0.76991 | £4,619.46 |
| 9,000 | £0.76227 | £6,860.43 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |


