


ART915X250903AM-IC | |
|---|---|
DigiKey Part Number | 535-13602-ND |
Manufacturer | |
Manufacturer Product Number | ART915X250903AM-IC |
Description | RFID TAG R/W 902-928MHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 866MHz ~ 868MHz, 902MHz ~ 928MHz EPC, ISO 18000-6 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 866MHz ~ 868MHz, 902MHz ~ 928MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | EPC, ISO 18000-6 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.906" L x 0.354" W (23.00mm x 9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.20000 | £6.20 |
| 10 | £6.01500 | £60.15 |
| 25 | £5.08800 | £127.20 |
| 100 | £4.69530 | £469.53 |
| Unit Price without VAT: | £6.20000 |
|---|---|
| Unit Price with VAT: | £7.44000 |

