


AMCV-0402-5R5-C101N-T | |
|---|---|
DigiKey Part Number | 535-AMCV-0402-5R5-C101N-TTR-ND - Tape & Reel (TR) 535-AMCV-0402-5R5-C101N-TCT-ND - Cut Tape (CT) 535-AMCV-0402-5R5-C101N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCV-0402-5R5-C101N-T |
Description | VARISTOR 12V 20A 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05080 | £1.27 |
| 100 | £0.04510 | £4.51 |
| 250 | £0.02232 | £5.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04369 | £436.90 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

