


ABM8W-48.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14090-2-ND - Tape & Reel (TR) 535-14090-1-ND - Cut Tape (CT) 535-14090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-48.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 48.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-48.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.33700 | £3.37 |
| 25 | £0.31840 | £7.96 |
| 50 | £0.28920 | £14.46 |
| 100 | £0.27610 | £27.61 |
| 250 | £0.25760 | £64.40 |
| 500 | £0.24106 | £120.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19434 | £583.02 |
| 6,000 | £0.18667 | £1,120.02 |
| 9,000 | £0.18125 | £1,631.25 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

