


ABM8W-12.0000MHZ-4-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-14001-2-ND - Tape & Reel (TR) 535-14001-1-ND - Cut Tape (CT) 535-14001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-4-K1Z-T3 |
Description | CRYSTAL 12.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-4-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45800 | £4.58 |
| 25 | £0.43360 | £10.84 |
| 50 | £0.41560 | £20.78 |
| 100 | £0.39850 | £39.85 |
| 250 | £0.37676 | £94.19 |
| 500 | £0.36120 | £180.60 |
| 1,000 | £0.34625 | £346.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27321 | £819.63 |
| 6,000 | £0.26356 | £1,581.36 |
| 9,000 | £0.25129 | £2,261.61 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

