New Product
8 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82M3AAA-A8T8U

DigiKey Part Number
1662-S-82M3AAA-A8T8UTR-ND - Tape & Reel (TR)
1662-S-82M3AAA-A8T8UCT-ND - Cut Tape (CT)
1662-S-82M3AAA-A8T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82M3AAA-A8T8U
Description
BATTERY PROTECTION IC FOR 3-SERI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 4
Fault Protection
-
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.22000£3.22
10£2.44000£24.40
25£2.24480£56.12
100£2.02970£202.97
250£1.92724£481.81
500£1.86548£932.74
1,000£1.81462£1,814.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£1.73832£6,953.28
Manufacturers Standard Package
Unit Price without VAT:£3.22000
Unit Price with VAT:£3.86400