



S-1741A33-A6T2U4 | |
|---|---|
DigiKey Part Number | 1662-3400-2-ND - Tape & Reel (TR) 1662-3400-1-ND - Cut Tape (CT) 1662-3400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1741A33-A6T2U4 |
Description | IC REG LIN 3.3V 100MA HSNT-6-B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA HSNT-6-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-6-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.51500 | £5.15 |
| 25 | £0.46400 | £11.60 |
| 100 | £0.40830 | £40.83 |
| 250 | £0.38168 | £95.42 |
| 500 | £0.36564 | £182.82 |
| 1,000 | £0.35245 | £352.45 |
| 2,500 | £0.33853 | £846.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.33013 | £1,650.65 |
| 10,000 | £0.32323 | £3,232.30 |
| 15,000 | £0.31976 | £4,796.40 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

