N816-xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N816-03M

DigiKey Part Number
TL1131-ND
Manufacturer
Manufacturer Product Number
N816-03M
Description
FIBER OPTIC CBL LC-SC DUPLEX 3M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Buffered Fiber
Features
Low Smoke
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex
Ratings
LSZH
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Black, Red
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 270
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£17.48400£174.84
Unit Price without VAT:£17.48400
Unit Price with VAT:£20.98080
Alternate Length
FIBER OPTIC CBL LC-SC DUPLEX 10M
In-Stock: 0
Unit Price: £25.63900
FIBER OPTIC CBL LC-SC DUPLEX 15M
In-Stock: 0
Unit Price: £39.48000