
HC-49/U-S16000000ABJB | |
|---|---|
DigiKey Part Number | 300-6034-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S16000000ABJB |
Description | CRYSTAL 16.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | HC-49/U-S16000000ABJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.66mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.32800 | £3.28 |
| 25 | £0.31080 | £7.77 |
| 50 | £0.29780 | £14.89 |
| 100 | £0.28540 | £28.54 |
| 250 | £0.26992 | £67.48 |
| 500 | £0.25876 | £129.38 |
| 1,000 | £0.24805 | £248.05 |
| 3,000 | £0.23199 | £695.97 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |




