



BU2032SM-HD-G | |
|---|---|
DigiKey Part Number | BU2032SM-HD-GTR-ND - Tape & Reel (TR) BU2032SM-HD-GCT-ND - Cut Tape (CT) BU2032SM-HD-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2032SM-HD-G |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BU2032SM-HD-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.208" (5.28mm) | |
Operating Temperature | -40°C ~ 280°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.93400 | £9.34 |
| 50 | £0.82000 | £41.00 |
| 100 | £0.77530 | £77.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.69308 | £277.23 |
| 800 | £0.65531 | £524.25 |
| 1,200 | £0.63418 | £761.02 |
| 2,000 | £0.60854 | £1,217.08 |
| 2,800 | £0.59220 | £1,658.16 |
| 4,000 | £0.57538 | £2,301.52 |
| 10,000 | £0.53430 | £5,343.00 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |












