
BQ2026EVM | |
|---|---|
cms-digikey-product-number | 296-30212-ND |
cms-manufacturer | Texas Instruments |
cms-manufacturer-product-number | BQ2026EVM |
cms-description | EVAL BOARD FOR BQ2026 |
cms-customer-reference | |
cms-detailed-description | BQ2026 - OTP Memory Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Memory | |
Function | OTP | |
Embedded | No | |
Utilized IC / Part | BQ2026 | |
Primary Attributes | 1.5K-Bit Serial EPROM | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

