New at DigiKey
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPT29336-VS1R

DigiKey Part Number
5503-TPT29336-VS1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPT29336-VS1R
Description
IC XLTR VL BIDIR 8-MSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.25630£768.90
Manufacturers Standard Package
Unit Price without VAT:£0.25630
Unit Price with VAT:£0.30756