
TPS14P50B-DF8R | |
|---|---|
DigiKey Part Number | 5503-TPS14P50B-DF8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS14P50B-DF8R |
Description | IC EFUSE SWITCH 10-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 14V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 27mOhm | |
Input Type | Non-Inverting | |
Features | Latch Function, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.72690 | £2,907.60 |
| Unit Price without VAT: | £0.72690 |
|---|---|
| Unit Price with VAT: | £0.87228 |

