SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL810F28-89TR

DigiKey Part Number
5503-TPL810F28-89TR-ND - Tape & Reel (TR)
5503-TPL810F28-89TRCT-ND - Cut Tape (CT)
5503-TPL810F28-89TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL810F28-89TR
Description
IC REG LINEAR 2.8V 180MA SOT89-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 180mA SOT-89-3
EDA/CAD Models
TPL810F28-89TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 180mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
75dB ~ 65dB (100Hz ~ 10kHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.12462£498.48
Manufacturers Standard Package
Unit Price without VAT:£0.12462
Unit Price with VAT:£0.14954